857-024-405-102

Heilind Number:EDA857-024-405-102
Manufacturer:EDAC
Manufacturer Number:857-024-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-405-102

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your existing setup. The 24 copper alloy contacts guarantee reliable power transmission, with a maximum amperage of 5A. Whether you're working on industrial machinery or high-tech electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your projects. Trust in its quality and efficiency to elevate your connectivity solutions.