857-024-405-104

Heilind Number:EDA857-024-405-104
Manufacturer:EDAC
Manufacturer Number:857-024-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-405-104

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable power transmission. With a compact form factor and a single row of 24 positions, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in the industrial and electronics sectors. Elevate your connectivity game with this essential component.