857-024-420-201

Heilind Number:EDA857-024-420-201
Manufacturer:EDAC
Manufacturer Number:857-024-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-420-201

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 24 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Its straight mount orientation and .156-inch pitch make installation a breeze. Add this essential component to your lineup and experience superior board-to-board connectivity.