857-024-420-202

Heilind Number:EDA857-024-420-202
Manufacturer:EDAC
Manufacturer Number:857-024-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-420-202

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless connectivity for up to 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for secure and efficient board-to-board PCB connections.