857-024-421-102

Heilind Number:EDA857-024-421-102
Manufacturer:EDAC
Manufacturer Number:857-024-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-421-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at up to 5A. With a single row of 24 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. Operating flawlessly between -40 and 105°C, it's ideal for industrial applications. Trust in its straight mount orientation to streamline your setup, while the .2-inch row spacing provides easy access. Upgrade your connectivity solutions with this essential component.