857-024-421-104

Heilind Number:EDA857-024-421-104
Manufacturer:EDAC
Manufacturer Number:857-024-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-421-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 24 positions offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects. Trust in its straight mount orientation for seamless integration and experience seamless board-to-board connectivity like never before. Elevate your PCB assembly with this high-quality connector and ensure optimal performance every time.