857-024-421-107

Heilind Number:EDA857-024-421-107
Manufacturer:EDAC
Manufacturer Number:857-024-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-421-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 24 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees optimal performance even in extreme conditions. With an operating temperature range of -40 to 105 °C, you can rely on seamless operation in various industrial applications. Its straight mount orientation and black color make it both versatile and visually appealing. Upgrade your PCB connections with this essential component, a must-have in any professional setup.