857-024-421-108

Heilind Number:EDA857-024-421-108
Manufacturer:EDAC
Manufacturer Number:857-024-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-421-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for streamlined integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in high-temperature environments, operating flawlessly between -40 and 105°C. The contact material of Copper Alloy further enhances conductivity, while the straight mount orientation simplifies installation. Upgrade your system with this essential component, ideal for a wide range of applications.