857-024-422-203

Heilind Number:EDA857-024-422-203
Manufacturer:EDAC
Manufacturer Number:857-024-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-422-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and efficient performance. With a double-row configuration and 24 positions, it facilitates secure board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where stability and longevity are paramount. Upgrade your PCB setup with this essential component for seamless data transmission.