857-024-422-207

Heilind Number:EDA857-024-422-207
Manufacturer:EDAC
Manufacturer Number:857-024-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-422-207

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for durability and performance, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance. With two rows and 24 positions, it offers ample connectivity in a compact form. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in its straight mount orientation for seamless installation. Elevate your electronics with this essential component.