857-024-422-208

Heilind Number:EDA857-024-422-208
Manufacturer:EDAC
Manufacturer Number:857-024-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-422-208

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for maximum durability. With 24 positions spread across two rows, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for high-speed, high-temperature performance that meets the demands of today's technology.