857-024-422-212

Heilind Number:EDA857-024-422-212
Manufacturer:EDAC
Manufacturer Number:857-024-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability even in extreme operating temperatures ranging from -40 to 105 °C. With a double row design and a total of 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight or right-angle mounting orientation, this connector is versatile and easy to install. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision.