857-024-424-207

Heilind Number:EDA857-024-424-207
Manufacturer:EDAC
Manufacturer Number:857-024-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-424-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With two rows of 24 positions each, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications. Upgrade your system with this black Card Edge Connector, a crucial component in our extensive range of PCB connectors.