857-024-424-212

Heilind Number:EDA857-024-424-212
Manufacturer:EDAC
Manufacturer Number:857-024-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-424-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a straight mount orientation and a pitch of .156 inches, it offers seamless integration onto PCBs. The copper alloy contact material and 2-row configuration with 24 positions provide efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for dependable board-to-board connectivity in demanding environments.