857-024-425-102

Heilind Number:EDA857-024-425-102
Manufacturer:EDAC
Manufacturer Number:857-024-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-425-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliability. With a single row and 24 positions, it offers efficient power transmission with a 5A amperage rating. The copper alloy contact material guarantees secure connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial to commercial. Trust in our Card Edge Connector for high-quality, long-lasting connectivity solutions.