857-024-425-103

Heilind Number:EDA857-024-425-103
Manufacturer:EDAC
Manufacturer Number:857-024-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-425-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance under extreme temperatures. Featuring a sleek black finish, this connector boasts a single row layout with 24 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Perfect for board-to-board connections, its straight mount orientation and high amperage rating of 5 A make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronic projects with this essential component.