857-024-425-104

Heilind Number:EDA857-024-425-104
Manufacturer:EDAC
Manufacturer Number:857-024-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-425-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in a variety of applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and style. Featuring a single row configuration, it boasts 24 positions for versatile connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for high-temperature environments, with an operating range of -40 to 105°C, this connector is a reliable choice for demanding electronic setups. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for top-notch performance.