857-024-425-107

Heilind Number:EDA857-024-425-107
Manufacturer:EDAC
Manufacturer Number:857-024-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-425-107

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance. With a single row layout and 24 copper alloy contacts, it offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and dependable data transmission.