857-024-425-112

Heilind Number:EDA857-024-425-112
Manufacturer:EDAC
Manufacturer Number:857-024-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-425-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic setups. The 24 copper alloy contact positions provide ample connectivity, while the 5A amperage rating guarantees efficient power transmission. Its straight mount orientation and minimal row spacing of .2 inches make it suitable for various applications. Elevate your connectivity solutions with this essential component.