857-024-427-102

Heilind Number:EDA857-024-427-102
Manufacturer:EDAC
Manufacturer Number:857-024-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-427-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sleek housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precision in assembly. Its straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any project requiring high-temp functionality. Discover more about our range of connectors in the Board to Board PCB Connectors category.