857-024-427-103

Heilind Number:EDA857-024-427-103
Manufacturer:EDAC
Manufacturer Number:857-024-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-427-103

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for reliable performance in demanding environments. With a current rating of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance and durability. Featuring a single row layout with 24 positions, this connector facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Perfect for high-performance applications, this connector is a crucial component for your PCB assembly needs.