857-024-427-108

Heilind Number:EDA857-024-427-108
Manufacturer:EDAC
Manufacturer Number:857-024-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-427-108

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 24 positions, ideal for streamlined PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this connector for efficient board-to-board connections that stand the test of time.