857-024-431-102

Heilind Number:EDA857-024-431-102
Manufacturer:EDAC
Manufacturer Number:857-024-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers 24 positions for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and longevity of this black connector for your connectivity needs.