857-024-431-104

Heilind Number:EDA857-024-431-104
Manufacturer:EDAC
Manufacturer Number:857-024-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-431-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board PCB integration. Crafted with precision, this connector features 24 positions in a single row, allowing for efficient data transmission. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it ideal for demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. The straight mount orientation further simplifies assembly, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project that demands reliability and durability. Trust in its performance for seamless connectivity in your PCB designs.