857-024-431-108

Heilind Number:EDA857-024-431-108
Manufacturer:EDAC
Manufacturer Number:857-024-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-431-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row with 24 copper alloy contact positions, ensuring secure and efficient communication. Its UL 94V-0 Polyphenylene Sulfide housing material offers superior heat resistance, making it ideal for industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Perfect for board-to-board connections, it ensures seamless data transmission in critical systems. Upgrade your connectivity solutions with this essential component.