857-024-431-112

Heilind Number:EDA857-024-431-112
Manufacturer:EDAC
Manufacturer Number:857-024-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-431-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for top-notch performance in demanding environments. Boasting a sleek black color, this connector features a single row configuration with 24 positions, perfect for streamlined connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it ideal for high-temperature applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component, available now in our PCB Connectors collection.