857-024-440-207

Heilind Number:EDA857-024-440-207
Manufacturer:EDAC
Manufacturer Number:857-024-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-440-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 24 positions, it offers ample connectivity for your PCB layouts. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is key. Upgrade your PCBs with this essential connector for seamless and secure board-to-board connections.