857-024-440-212

Heilind Number:EDA857-024-440-212
Manufacturer:EDAC
Manufacturer Number:857-024-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-440-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With 24 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation adds to its versatility, making it a valuable component for any project requiring secure board-to-board connections. Upgrade your connectivity solutions with this top-of-the-line connector.