857-024-441-101

Heilind Number:EDA857-024-441-101
Manufacturer:EDAC
Manufacturer Number:857-024-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-441-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This essential component, boasting a sleek black design, guarantees optimal performance with a 5A amperage rating. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row configuration and 24 positions, it seamlessly integrates into your setup with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity with this essential component.