857-024-441-102

Heilind Number:EDA857-024-441-102
Manufacturer:EDAC
Manufacturer Number:857-024-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-441-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its single-row design with 24 positions allows for efficient board-to-board connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for all your connectivity needs.