857-024-441-104

Heilind Number:EDA857-024-441-104
Manufacturer:EDAC
Manufacturer Number:857-024-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-441-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector boasts an amperage rating of 5A and features a single row layout with 24 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees robust performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your electronic assemblies with this essential component.