857-024-441-107

Heilind Number:EDA857-024-441-107
Manufacturer:EDAC
Manufacturer Number:857-024-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-441-107

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Black Card Edge Connector. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation. With a single row configuration and 24 positions, it offers seamless integration onto your PCB. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Trust in this essential component for seamless board-to-board connections in your electronic systems.