857-024-441-108

Heilind Number:EDA857-024-441-108
Manufacturer:EDAC
Manufacturer Number:857-024-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-441-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 24 positions, ensuring seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting in straight orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications where performance is paramount. Elevate your PCB connectivity with this essential component.