857-024-441-112

Heilind Number:EDA857-024-441-112
Manufacturer:EDAC
Manufacturer Number:857-024-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-441-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. The Copper Alloy contact material guarantees secure and stable connections, while the 24 positions, organized in a single row with a pitch of .156 inches, offer ample connectivity options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, providing seamless board-to-board connectivity. Upgrade your electronic systems with this essential component today.