857-024-442-201

Heilind Number:EDA857-024-442-201
Manufacturer:EDAC
Manufacturer Number:857-024-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for reliable and efficient performance. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in even the most demanding environments. With a dual-row configuration and 24 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose our Card Edge Connector for quality, high-temperature connectivity solutions.