857-024-442-203

Heilind Number:EDA857-024-442-203
Manufacturer:EDAC
Manufacturer Number:857-024-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-442-203

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for maximum performance, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in demanding environments. With two rows and a total of 24 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Its straight mount orientation further enhances versatility, making it an essential component for board-to-board PCB connections. Trust in its quality and efficiency to streamline your connectivity solutions.