857-024-442-204

Heilind Number:EDA857-024-442-204
Manufacturer:EDAC
Manufacturer Number:857-024-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-442-204

Detailed Description

Enhance the connectivity of your devices with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme operating temperatures ranging from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration for your PCBs. Featuring two rows and 24 positions, it provides ample space for your connections with a row spacing of .2 inches. The straight mount orientation allows for easy installation, making it ideal for various applications in the electronics industry. Trust in our connector to deliver optimal performance and durability in your projects.