857-024-442-207

Heilind Number:EDA857-024-442-207
Manufacturer:EDAC
Manufacturer Number:857-024-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-442-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and heat resistance, making it ideal for high-temperature applications. With a dual-row configuration and 24 positions, this connector offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Elevate your connectivity game with this essential component.