857-024-442-212

Heilind Number:EDA857-024-442-212
Manufacturer:EDAC
Manufacturer Number:857-024-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-442-212

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and 24 positions spread across two rows, it offers ample connectivity for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this connector for secure and efficient board-to-board connections in your projects.