857-024-445-101

Heilind Number:EDA857-024-445-101
Manufacturer:EDAC
Manufacturer Number:857-024-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-445-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector offers a single row of 24 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or intricate electronic devices, this straight mount connector is a versatile and essential component. Upgrade your connectivity solutions with this high-performance connector.