857-024-445-102

Heilind Number:EDA857-024-445-102
Manufacturer:EDAC
Manufacturer Number:857-024-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-445-102

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at 5A. Boasting 24 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in its quality construction for dependable and durable connectivity solutions.