857-024-445-104

Heilind Number:EDA857-024-445-104
Manufacturer:EDAC
Manufacturer Number:857-024-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-445-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 5 A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for added durability. With a single row configuration and 24 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for applications requiring high temperature resistance, it operates flawlessly in environments ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.