857-024-445-107

Heilind Number:EDA857-024-445-107
Manufacturer:EDAC
Manufacturer Number:857-024-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-445-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration and 24 copper alloy contact positions, this connector guarantees reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient PCB connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Trust in this connector for secure and uninterrupted board-to-board connections.