857-024-445-108

Heilind Number:EDA857-024-445-108
Manufacturer:EDAC
Manufacturer Number:857-024-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-445-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for performance in extreme environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. Its Copper Alloy contacts support a current of up to 5 A, perfect for high-power applications. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The connector's straight mount orientation and 24 positions make it easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding industrial settings. Upgrade your connectivity with this essential component.