857-024-447-101

Heilind Number:EDA857-024-447-101
Manufacturer:EDAC
Manufacturer Number:857-024-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-447-101

Detailed Description

Experience seamless high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for streamlined PCB assemblies. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, ensuring efficient power transmission at up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this black connector, engineered for excellence in board-to-board PCB connections.