857-024-447-102

Heilind Number:EDA857-024-447-102
Manufacturer:EDAC
Manufacturer Number:857-024-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-447-102

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features a single row with 24 positions, ensuring optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for industrial applications. The sleek black design adds a touch of sophistication, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic connections.