857-024-447-103

Heilind Number:EDA857-024-447-103
Manufacturer:EDAC
Manufacturer Number:857-024-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-447-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration for a variety of applications. The 24 copper alloy contacts guarantee reliable power transmission, rated for up to 5A. Its straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in this essential component for efficient board-to-board connections in your electronic projects.