857-024-447-112

Heilind Number:EDA857-024-447-112
Manufacturer:EDAC
Manufacturer Number:857-024-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-447-112

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The copper alloy contact material ensures reliable conductivity, while the 24 positions cater to various connectivity needs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board PCB connections, it guarantees seamless data transmission and power delivery in industrial settings. Invest in this high-quality connector for unparalleled performance and longevity in your electronic applications.