857-024-453-101

Heilind Number:EDA857-024-453-101
Manufacturer:EDAC
Manufacturer Number:857-024-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-453-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Built for durable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable conductivity even in challenging environments. With a single row configuration, it offers 24 positions at a pitch of .156 inches, perfect for secure board-to-board connections. Designed for versatility, this connector boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.