857-024-453-102

Heilind Number:EDA857-024-453-102
Manufacturer:EDAC
Manufacturer Number:857-024-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-453-102

Detailed Description

Enhance your board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 24 positions, ensuring seamless communication between your PCB components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates space-saving installation. Engineered to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.